Panasonic ZK Aluminum Electrolytic Capacitors
Panasonic ZK Series Aluminum Electrolytic Capacitors feature characteristic dependencies in frequency and low temperature that are as small as polymer type. These aluminum electrolytic capacitors support high capacitance and high ripple current compared with the ZC series. The ZK series electrolytic capacitors are available in different vibration-proof products upon request (ø6.3, ø8, ø10). These capacitors operate at a temperature ranging from -55°C to +125°C with a rated voltage ranging from 25V to 35V. Typical applications include voltage regulators, automotive, servers, base stations, industrial PCs, and IoT designs.
Features
- AEC-Q200 compliant
- Characteristics dependencies in frequency and low temperature are as small as polymer type
- High capacitance and high ripple current compared with ZC series
- Low ESR
- RoHS compliant
- Vibration-proof product is available upon request (ø6.3, ø8, ø10)
Applications
- Aircraft infotainment
- Automotive
- Base stations
- Commercial aircraft
- Cruise liners
- Drones
- Gateway systems
- Industrial PCs
- Input and output filtering in power converters
- IoT designs
- Power, battery decoupling, and clock circuitry
- Radar systems (submarine)
- Satellites
- Security/surveillance systems
- Servers
- User antenna
- Voltage regulators
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Rated Voltage Range | 25V to 35V |
| Endurance | 4000h at 125°C |
| Rated Capacitance Range | 33μF to 470μF |
| Capacitance Tolerance | ±20% |