Panasonic ZS Polymer Hybrid Capacitors

Panasonic ZS Series Polymer Hybrid Capacitors are AEC-Q200 qualified and offer strong vibration resistance, eliminating the need for anti-vibration reinforcement during mounting. These capacitors support ECU miniaturization and weight reduction by delivering higher current and increased capacity. The ZS series features a rated voltage range of 25V to 63V and an operating temperature range from -55°C to +135°C. These capacitors have a capacitance tolerance of ±20% and an endurance of 4000 hours at 135°C/125°C. Typical applications include commercial aircraft, satellites, aircraft infotainment, gateway, radar, submarine, security, surveillance systems, cruise liners, drones, and antennas.

Features

  • AEC-Q200 compliant
  • ECU miniaturization and weight reduction
  • High ripple current and high capacitance
  • High-temperature lead-free reflow
  • High withstand voltage
  • RoHS compliant

Applications

  • Aircraft infotainment
  • Commercial aircraft
  • Cruise liners
  • Drones
  • Electric power steering
  • Gateway systems
  • Integrated starter generator
  • Oil pump ECU
  • Radar systems (for submarines)
  • Radiator fan control
  • Satellites
  • Security/surveillance systems
  • Transmission ECU
  • User antenna
  • Water pump ECU

Technical Specifications

Parameters Values
Rated Voltage Range 25V to 63V
Capacitance Range 100μF to 470μF (G12)
150μF to 560μF (G16)
Capacitance Tolerance ±20%
Endurance 4000h at 135°C/125°C
Operating Temperature Range -55°C to +135°C