Panasonic ZV Hybrid Capacitors

Panasonic ZV Series Hybrid Capacitors are conductive polymer aluminum electrolytic capacitors that feature a low ESR with low leakage current and high ripple current. These capacitors combine the benefits of both electrolytic and polymer capacitor technologies. The ZV series capacitors operate within a temperature range from -55°C to +135°C and are available in voltage ranges from 25V to 63V. These capacitors are AEC-Q200 and RoHS compliant. Typical applications include automotive, communication, and industrial power supplies.

Features

  • Compliant with AEC-Q200 and RoHS
  • High ripple current
  • Long lifespan, great dependability
  • Low and stable ESR
  • Minimal leakage current

Applications

  • Aircraft infotainment
  • Automotive
  • Commercial aircraft
  • Communication
  • Consumer power supplies
  • Cruise liners
  • Drones
  • Gateway systems
  • Industrial power supplies
  • Radar systems (for submarines)
  • Satellites
  • Security and surveillance systems
  • User antenna

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +135°C 
Rated Voltage Range 25V to 63V
Nominal Capacitance Range Size Code: F 33µF to 220µF
Size Code: G 56µF to 330µF
Capacitance Tolerance ±20% (120Hz/+20°C)
Endurance 4000h at 125°C/135°C