Panasonic ZKU Hybrid Capacitors

Panasonic ZKU Series Hybrid Capacitors are conductive polymer hybrid aluminum electrolytic devices with large capacitance in small case sizes. These capacitors achieve low leakage current and long life in combination with low ESR. The ZKU series hybrid capacitors provide high temperature and high current capability. These hybrid capacitors offer a high endurance rating of 4000 hours at 125°C and large capacitance values from 39µF to 560µF. Typical applications include airway infotainment, cruise liners, and drones.

Features

  • AEC-Q200 compliant
  • High current capability
  • High temperature
  • Larger capacitance
  • Lead-free
  • Long life
  • Low ESR
  • RoHS compliant
  • Small case sizes
  • Surface mount type
  • Vibration-proof variant available

Applications

  • Aircraft infotainment
  • AV products
  • Commercial aircraft
  • Cruise liners
  • Drones
  • E-vehicles
  • Electrical Control Unit (ECU)
  • Gateway
  • Home appliances
  • Information and communication equipment
  • Inverter
  • Office equipment
  • Power supply
  • Radar (for submarine)
  • Rectifier
  • Robot
  • Satellites
  • Security/surveillance systems
  • User antenna

Technical Specifications

Parameters Values
Endurance 4000h at 125℃
Operating Temperature Range -55℃ to +125℃
Rated Voltage Range 25V to 35V
Capacitance Tolerance ±20%
Nominal Capacitance Range 39μF to 560μF