Panasonic ZE Hybrid Electrolytic Capacitors

Panasonic ZE Series Hybrid Electrolytic Capacitors offer low ESR and high ripple current capabilities and are available in two size codes. These hybrid capacitors are AEC-Q200 and RoHS compliant, ensuring reliability and adherence to industry standards. The ZE series electrolytic capacitors operate within a temperature range from -55°C to +145°C and support a capacitance tolerance of ±20%. These devices feature a rated voltage range from 25V to 63V and a minimum ripple current of 700mA. Typical applications are base stations, industrial PCs, gateway systems, and cruise liners.

Features

  • Available with vibration-proof options
  • Compliant with AEC-Q200 standards
  • Frequency and low-temperature characteristics are similar to polymer types
  • High stability and reliability in harsh environments
  • Low leakage current
  • Meets RoHS compliance requirements
  • Provides low ESR and high ripple current

Applications

  • Aircraft infotainment
  • Automotive
  • Base stations
  • Commercial aircraft
  • Communication
  • Consumer power supplies
  • Cruise liners
  • Drones
  • Gateway systems
  • Industrial PCs
  • Industrial power supplies
  • Radar systems (for submarines)
  • Satellites
  • Security and surveillance systems
  • Servers
  • User antenna

Technical Specifications

Parameters Values
Voltage Range 25V to 63V
Endurance 2000 hours at 145°C
Nominal Capacitance Range 33μF to 330μF
Capacitance Tolerance ±20%
Operating Temperature Range -55°C to +145°C