PANJIT BAT54Ax Small Signal Schottky Diodes
PANJIT BAT54Ax Small Signal Schottky Diodes are 30 Volt 0.2 Ampere surface mount diodes in SOT-23, SOT-323, SOT-363, and SOT-523 packages. These diodes feature fast switching with low turn-on voltage versions and AEC-Q101 qualified versions available. Additionally, they are lead-free and RoHS compliant.
Features
- AEC-Q101 qualified versions available
- Fast switching
- Low voltage turn-on versions available
- RoHS compliant
- SOT-23, SOT-323, SOT-363, and SOT-523 packages
Applications
- High frequency applications
- Rail-to-rail protection
- RF applications
- Signal-routing tasks
- Switching and clipping application
Technical Specifications
| Parameters | Values |
|---|---|
| Operating junction temperature range | -55°C to 125°C |
| Maximum repetitive peak reverse voltage | 30V |
| Maximum average forward current | 0.2A |
| Peak forward surge current, 1s | 0.6A to 1A |
| DC reverse current at rated DC blocking voltage @ VR=25V | 2μA |