-
E-Type Automotive and High-Reliability TVS Diodes
PANJIT E-Type Automotive and High-Reliability TVS Diodes harness state-of-the-art EPI (epitaxial) planar wafer process technology, recognized for their exceptional reliability, formidable surge capacity, minimal Vc, low IR, and compact profile packaging. Now available at TTI. Browse inventory, view datasheets, and more. -
GB Series Ultra Low VF Bridge Rectifiers
PANJIT GB Series Ultra-Low VF Bridge Rectifiers employ an innovative oxide planar chip junction design and showcase exceptional characteristics, including a low forward voltage drop and minimal leakage current. Now available at TTI. Browse inventory, view datasheets, and more. -
BAT54Ax Small Signal Schottky Diodes
PANJIT BAT54Ax Small Signal Schottky Diodes are 30 Volt 0.2 Ampere surface mount diodes in SOT-23, SOT-323, SOT-363, and SOT-523 packages. BAT54Ax Small Signal Schottky Diodes product specifications, datasheets, buying information, and inventory are available at TTI. -
BAV99x Small Signal Switching Diodes
PANJIT BAV99x Small Signal Switching Diodes are surface mount 100 V diodes in SOT-23, SOT-323, SOT-363, and SOTT-523 packages. BAV99 Small Signal Switching Diodes product specifications, datasheets, buying information, and inventory are available at TTI.