PANJIT BAV99x Small Signal Switching Diodes
PANJIT BAV99x Small Signal Switching Diodes are surface mount 100 V diodes in SOT-23, SOT-323, SOT-363, and SOTT-523 packages. These diodes feature a fast switching speed and are ideal for automatic insertion. BAV99x diodes are RoHS compliant and some AEC-Q101 qualified versions are available. The junction temperature range is -55° C to +150° C.
Features
- 100 Volt
- AEC-Q101 versions available
- Fast switching
- RoHS compliant
- SOT-23, SOT-323, SOT-363, and SOTT-523 packages
Applications
- Automatic control circuits
- Detection circuits
- High-frequency and pulse rectification circuits
- Switching circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Junction temperature range | -55°C to 150°C |
| Reverse voltage | 75 V to 100 V |
| Peak reverse voltage | 100 V to 150 V |
| Power dissipation derate above 25°C | 200 mW to 250 mW |
| Peak forward surge current, 0.001ms | 4 A |