PANJIT GB Series Ultra Low VF Bridge Rectifiers
PANJIT GB Series Ultra-Low VF Bridge Rectifiers employ an innovative oxide planar chip junction design and showcase exceptional characteristics, including a low forward voltage drop and minimal leakage current. These bridge rectifiers adhere to the IEC 61249 standard for being halogen-free enhancing their adaptability, it is offered in two distinct packages GBU-2 and GBJ-2 providing versatility. The GB series rectifiers can operate within the temperature range from -55°C to 150°C with a maximum forward voltage of 0.92V. The GB series bridge rectifiers are used in high-power applications such as AI power, telecom power, gaming power, and PC power applications.
Features
- Comes in two packages: GBJ-2 and GBU-2, enhancing flexibility for diverse applications
- Conforms to lead-free requirements in accordance with EU RoHS 2.0
- Demonstrates low leakage current
- Exhibits a minimal forward voltage drop
- Holds UL recognition under file number E526209
- Incorporates an oxide planar chip junction
- Ensures halogen-free composition following the IEC 61249 standard
Applications
- Air conditioner outdoor power board
- Computing power / Desktop power
- Game console power
- High power/High-efficiency power
- Home appliances power board
- Server power
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum repetitive peak reverse voltage | 600V |
| Maximum RMS voltage | 420V |
| Maximum DC blocking voltage | 600V |
| Operating temperature range | -55°C to 150°C |
| Maximum forward voltage | 0.92V |
| Maximum reverse current | 1uA |