Phoenix Contact FS Series Board-to-Board Connectors

Phoenix Contact Compact FS Series Board-to-Board Connectors offers excellent design-in services and easy mating. These connectors with a 0.635mm pitch implement space-saving PCB connections. The FS series connector allows high-speed data transmission rates up to 40Gbps and comes in various positions and stack heights. The compact FS series board-to-board connectors feature a current of 0.5A and a testing voltage of 500V AC. Typical applications include controllers, HMIs, frequency converters, and sensors.

Features

  • Design-in assistance with M-CAD/E-CAD data during device development
  • Easy mating with integrated keyways
  • Flexible wire-to-board and board-to-board connections
  • Time savings due to extensive portfolio offered in different stack heights
  • Tolerance compensation for error-free production
  • Various ranges of position numbers and stack heights are available

Applications

  • Controllers
  • DC Servo-Drives
  • Frequency Converters
  • HMI
  • I/Os
  • PLC
  • Sensors

Technical Specifications

Parameters Values
Current rating 0.5A
Data rate 40Gbps
Minimum isnulation resistance 1GΩ
Pitch 0.635mm
Floating tolerances ±0.7mm