-
M12 Push-Pull Connectors
Phoenix Contact M12 Circular Push-Pull Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
M5, M8, M10 and M12 Circular Connectors
Phoenix Contact M5, M8, M10 and M12 Circular Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
FS Series Board-to-Board Connectors
Phoenix Contact FS Series Board-To-Board Connectors specifications, datasheets, buying information and inventory available at TTI. -
EV-T2 Specialized Cable Charging Sockets
Phoenix Contact EV-T2 Specialized Cable Charging Sockets have built-in temperature sensors and LEDs. EV-T2 CHARX Specialized Cable Charging Sockets product specifications, datasheets, buying information, and inventory available at TTI. -
CAT6A Industrial RJ45 Cable Connectors
Phoenix Contact CAT6A Industrial RJ45 Cable Connectors come with robust zinc die-cast housing in a one-piece design provides high EMC protection and can be assembled in the field easily without special tools. Now available at TTI. Browse inventory, view datasheets, and more. -
BC Modular Electronics Housings
Phoenix Contact BC Modular Electronics Housings feature a push-in connection that enables convenient and tool-free wiring, ensuring permanent and vibration-resistant contact. Now available at TTI. Browse inventory, view datasheets, and more. -
LPC and LPT Series Terminal Blocks
Phoenix Contact LPC and LPT Series Terminal Blocks feature lever push-in connection and tool-free lever principle that enables time-saving connection and release of conductors with or without ferrules. View product specifications, datasheets, buying information, and inventory available at TTI. -
TW T-Lox Feed-Through Terminal Blocks
Phoenix Contact TW Series T-Lox Feed-Through Terminal Blocks are high-current panel feed-through PCB devices with T-LOX knee lever and cable lug connections. View product specifications, datasheets, buying information, and inventory available at TTI. -
1623 Series CHARX AC Charging Cables
Phoenix Contact 1623 Series CHARX AC Charging Cables feature vehicle charging connectors and an open cable end for charging electric vehicles with alternating current. View product specifications, datasheets, buying information, and inventory available at TTI. -
SDC 2.5 Series SKEDD Direct Connectors
Phoenix Contact SDC 2.5 Series SKEDD Direct Connectors are PCB direct plugs with push-in spring connections. View product specifications, datasheets, buying information, and inventory available at TTI. -
SDDC 1.5 Series SKEDD Direct Connectors
Phoenix Contact SDDC 1.5 Series Direct Connectors feature SKEDD direct plug-in technology that enables flexible positioning on the PCB. View product specifications, datasheets, buying information, and inventory available at TTI. -
BC Series Modular Electronic Housings
Phoenix Contact's BC Series Modular Electronic Housing is a smart design for building automation, benefitting from the convenient operation of the push-in connection technology. View product specifications, datasheets, buying information, and inventory available at TTI. -
FR Series Board-to-Board Connectors
Phoenix Contact FR Series Board-to-Board Connectors specifications, datasheets, buying information and inventory available at TTI. -
Charging sockets with temperature sensor and LEDs
The new generation of type 2 charging sockets from Phoenix Contact's CHARX connect familiy are the world’s first with LED status indicator, integrated temperature measurement and a modular system design. -
Electronics housings as a complete KIT
Phoenix Contact KITs make it easy to choose a complete enclosure for your electronics. -
BC electronics housings with Push-In terminals
The DIN EN 43880 electronics housings are ideal for future-oriented applications in building automation. -
RJ45 patch cables for building applications
Phoenix Contact is extending its range with new RJ45 Building series patch cables. -
Industrial RJ45 cable connectors
The new cable connectors of the RJ45 INDUSTRIAL series enable data rates of up to 10 Gbps in demanding industrial Ethernet applications. -
IP20 and M8 connectors for Single Pair Ethernet
Phoenix Contact has launched compact device and cable connectors for the Single Pair Ethernet standard. -
PCB Connectors with SKEDD Technology
Phoenix Contact PCB Connectors with SKEDD Technology are connected directly to the PCB via through-contacted bore holes. This means there is no need for an additional header. Component and process costs are thereby reduced.