Phoenix Contact EV-T2 Specialized Cable Charging Sockets

Phoenix Contact EV-T2 CHARX Specialized Cable Charging Sockets have built-in temperature sensors and LEDs. The EV-T2 connect modular infrastructure charging sockets are mounted in AC charging stations and home chargers. They enable mode 3 vehicle battery charging via 1- or 3-phase charging cables with charging power ratings of up to 26kW. The sockets accommodate Type 2 AC charging connectors in accordance with the IEC 62196 standard.

Features

  • Charging status intuitively visible at a glance with a color LED indicator
  • Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
  • Flexible mounting and easy maintenance with plug-in connection cables
  • Maximum charging power (7kW, 11kW, 22kW and 26kW) is defined by the choice of the cable set
  • Modular system provides maximum flexibility in the design of any charging station
  • On request with logo – for consistent branding of charging station
  • Protected against overheating with integrated temperature measurement
  • Silver-plated contacts ensure optimal power transmission, corrosion protection, and a long service life
  • Versions with three-pole or four-pole locking actuator
  • Waterproof and dirtproof due to fully molded contacts

Applications

  • Charging stations
  • Electric vehicles
  • Home charging points

Technical Specifications

Parameters Values
Charging standard AC type 2
Degree of protection IP54
Degree of impact resistance IK09
LED control 3 PWM inputs
Charging power ratings Up to 26kW