Phoenix Contact FR Series Board-to-Board Connectors
Phoenix Contact FR Series Board-to-Board Connectors allow high-speed data transmission and time savings in the development process. The FR series board-to-board connectors, with a pitch of 1.27mm, provide data rates of up to 28Gbps and customer-specific simulations for data integrity. These connectors feature gold-plated contact points, which allow currents up to 2.3A and long-term stable signal transmission. The FR series connectors have a robust 6pos to 100pos, which provide greater flexibility. Typical applications include frequency converters, control panels, inverters, and robotics.
Features
- Design-in support during device development through MCAD/ECAD data
- Gold-plated contact areas enable long-term stable signal transmission and currents up to 2.3A
- High-speed data transmission at up to 28 Gbps offers new design possibilities.
- Latching on both sides of the IDC connector to prevent loose connections due to vibrations
- Robust 6pos to 100pos board-to-board and wire-to-board connectors provide greater flexibility
- Time savings during the development process
Applications
- Control panels
- Controls
- DC-Servo-Motors
- DDC
- Frequency converter
- HMI
- I/Os
- Inverters
- Robotics
- Sterilizer
- Wallboxes
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Contact Resistance | 25mΩ |
| Rated Voltage | 160V |
| Pitch | 1.27mm |
| Operating Temperature Range | -55°C to +125°C |
| Rated Surge Voltage | 0.8kV |