Phoenix Contact M5, M8, M10 and M12 Circular Connectors
Phoenix Contact's M5, M8, M10, and M12 Circular Connectors provide standard solutions for transmitting signals, data, and power, facilitating integration into diverse device designs. Data connectivity options include Mini-B USB, fiber-optic applications, X-coded, and D-coded connectors. For power, K-coded connectors support up to 16 A/690 V, L-coded up to 16 A/63 V, M-coded up to 8 A/690 V, S-coded up to 16 A/690 V, T-coded up to 12 A/60 V, and Y-coded hybrid connectors for both data and power.
These connectors are built to adapt to the changing needs of industrial electronics, featuring modular designs and various pin configurations. They adhere to EU regulations, with a lead content under 0.1%, promoting sustainability across different applications. The M5, M8, M10, and M12 thread sizes are efficient for challenging environments, providing preassembled options with litz wires or cables and multiple mounting configurations. Common applications include industrial automation, machinery, and field cabling systems.
Features
- 360° shielding for harsh environments with optional shields
- Compact, space-saving designs for device integration
- Customer-specific assemblies, cable lengths, and connectors
- Increased machine availability with easy diagnostics
- Front, rear, or modular mounting options
- Metric or Pg fastening threads
- Preassembled with litz wires or cables
- Short connect time with push-pull system
Applications
- Automation technology
- Building technology
- Food and beverage
- Machine building
- Process technology
- Railway technology
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage range | 30V to 630V |
| Volume resistance | Up to 3mΩ |
| Minimum insulation resistance | 100MΩ |
| Current range | 500mA to 12A |
| Operating temperature range | -25°C to 85°C |