Phoenix Contact RJ45 patch cables for building applications

Phoenix Contact RJ45 patch cables for building applications
Part Number Information
Part #: Price/Availability:
NBC-R4 Part Search

Phoenix Contact is extending its range with new RJ45 Building series patch cables. With the cable sheath in accordance with the Low Smoke Zero Halogen (LSZH) material class, the shielded patch cables are ideally suited for future-proof cabling solutions in building automation. 

Data transmission speeds of up to 10 Gbps in accordance with CAT5 and CAT6A allow demanding Ethernet applications to be established. The protected locking clip ensures a robust design and increased vibration resistance. Comprehensive approvals for the global market and cable lengths from 0.3 m to 25 m allow versatile application options.

Features

  • Ideal for demanding Ethernet applications with up to 10 Gbps data transmission in accordance with CAT6A
  • Ideal for building applications due to the use of cable sheath with Low Smoke Zero Halogen (LSZH) material class
  • Reliable even after several insertion cycles due to the protected locking clip
  • Consistent approval for the global market enables diverse use

Applications

  • Industrial Cabinets
  • PC Connections
  • Network Distribution
  • Access Points
  • Service Interface Connection