Phoenix Contact SDDC 1.5 Series SKEDD Direct Connectors
Phoenix Contact SDDC 1.5 Series Direct Connectors feature SKEDD direct plug-in technology that enables flexible positioning on the PCB. These devices eliminate the need for a header on the PCB and provide direct contact between the connector and the PCB with a gas-tight connection. The SDDC 1.5 series offer a vibration-resistant connection and push-in spring termination. These UL-recognized connectors come with a 3.5mm centerline and a durability of up to 25 mating cycles for easy replacement or retrofitting. The SDDC 1.5 direct connectors are suitable for PCBs with chemically tin-plated or Hot Air Leveling (HAL) surfaces and are used in applications such as building automation, HVAC systems, and white goods.
Features
- Color-coded actuation lever
- Copper alloy contact material
- High packing density in a compact area
- Integrated test option
- Linear double pinning
- Push-in spring connection
- RoHS compliant
- Self-locking flange
- Simple insertion by hand
- SKEDD direct plug-in technology
- Snap-in locking
- Tools not required
- UL recognized
- Vibration-resistant connection
Applications
- Building automation
- Elevators and escalators
- HVAC systems
- White goods
Technical Specifications
| Parameters | Values |
|---|---|
| Contact resistance | 1.4mΩ |
| Durability | 25 mating cycles |
| Nominal current | 8A |
| Number of positions | 4 to 32 |
| Number of rows | 2 |
| Pitch | 3.5mm |
| Rated voltage | 160V |
| Wire range | 16AWG to 24AWG |