Phoenix Contact IP20 and M8 Connectors provide efficient data transmission for the Single Pair Ethernet (SPE) standard, enabling seamless communication in factory and process automation. These connectors support both data and power transmission over a single wire pair, ensuring fast, reliable connections from sensors to the cloud. These connectors are ideal for applications in automation, building systems, and new energy sectors, they also support key technologies like SPE/APL, OPC UA, TSN, 5G, and IEC 62443.
Areas of application
- Factory automation
- Process automation
- Building automation
- New energy and utility
Connectors for Single Pair Ethernet form the basis for the connection of the five biggest technology trends: SPE/APL, OPC UA, TSN, 5G, and IEC 62443.