Phoenix Contact SDC 2.5 Series SKEDD Direct Connectors
Phoenix Contact SDC 2.5 Series SKEDD Direct Connectors are PCB direct plugs with push-in spring connections. These devices assure direct contact between the connector and the PCB and eliminate the need for a plug-and-header combination. The SDC 2.5 series use a color-coded actuation lever and offer tool-free installation. These connection systems come with a 5mm pitch and can accommodate the most popular wire sizes. The SDC 2.5 direct connectors come with a 12A rating at 300V and find use in HVAC systems, escalators, elevators, building automation, and white goods.
Features
- Color-coded actuation lever
- Copper alloy contact material
- Integrated test option
- Push-in spring connection
- RoHS compliant
- Screwless terminal points
- Self-locking flange
- Simple insertion by hand
- SKEDD direct plug-in technology
- Snap-in locking
- Tin-plated
- Tools not required
- UL recognized
- Vibration-resistant connection
Applications
- Building automation
- Elevators and escalators
- HVAC systems
- White goods
Technical Specifications
| Parameters | Values |
|---|---|
| Contact resistance | 1.1mΩ |
| Durability | 25 mating cycles |
| Nominal cross-section | 2.5mm² |
| Nominal current | 12A |
| Number of rows | 1 |
| Pitch | 5mm |
| Rated voltage | 320V |
| Stripping length |
10mm |
| Wire range | 12AWG to 24AWG |