Phoenix Contact LPC and LPT Series Terminal Blocks
Phoenix Contact LPC and LPT Series Terminal Blocks feature lever push-in connection and tool-free lever principle that enables time-saving connection and release of conductors with or without ferrules. The LPC and LPT PCB Connectors and Terminal Blocks provide reliable feedback on opened or closed clamping spaces and ensure that contact remains stable over the long term. The LPC plugs and LPCH hybrid connectors are green COMBICON PCB connectors with a tin surface, socket contact, and 0° direction connection. The LPT and LPTA printed circuit board terminal blocks are green COMBICON terminals with solder pin and wave soldering mounting. These lever-operated components offer intuitive operation and voltage ranges of up to 600V and 1000V that are used in applications such as charging technology, photovoltaics, energy storage, and drive technology.
Features
- Available in clear lever positions
- Come with copper alloy contact material
- Defined contact force
- Green color housing
- Offer push-in connection
- RoHS complaint
- Tool-free lever
Applications
- Battery storage solutions for renewable energy
- Electromobility charging infrastructure
- Fast charging
- Frequency converters
- Home charging stations
- Inverters
- Telecommunications
Technical Specifications
| Series | LPC | LPCH | LPT | LPTA |
|---|---|---|---|---|
| Parameters | ||||
| Nominal cross-section | 2.5mm², 6mm² | 2.5mm², 6mm², 16mm² | ||
| Nominal current | 16A, 41A | 8A, 41A | 24A, 41A, 76A | |
| Maximum rated voltage | 1000V | |||
| Frequency | 10Hz to 150Hz | |||
| Operating temperature range | -40°C to +105°C | |||
| Relative humidity range | 30% to 70% | |||
| Resources | Datasheet | Datasheet | Datasheet | Datasheet |