Phoenix Contact TW T-Lox Feed-Through Terminal Blocks

Phoenix Contact TW Series T-Lox Feed-Through Terminal Blocks are high-current panel feed-through PCB devices with T-LOX knee lever and cable lug connections. These terminal blocks provide a reliable and convenient conductor connection at the plug-in direction of 0°. The TW series feature lever actuation that enables time-saving and smooth connection of large conductors. These high-current components come with a nominal cross-section of 95mm² and 50mm² and an operating temperature range of -40°C to 100°C. The TW T-Lox feed-through terminal blocks offer copper alloy contact material and find use in applications such as electric motor drives, frequency Inverters, and energy storage equipment.

Features

  • 90° open clamping space
  • Cable lug connection
  • Defined contact force
  • Gray housing color
  • Lever actuation
  • RoHS complaint
  • Tin-plated surface
  • T-Lox knee lever connection
  • Tool-free mounting
  • UL recognized

Applications

  • Charging stations
  • Electric motor drives
  • Energy storage Equipment
  • Frequency Inverters
  • Frequency converters
  • Power supplies

Technical Specifications

Parameters Values
Frequency 10Hz to 150Hz
Nominal cross-section 50mm² and 95mm²
Operating temperature range -40°C to 100°C
Plate thickness 1mm to 5mm
Rated insulation voltage 1000V
Relative humidity range 30% to 70%