Phoenix Contact M12 Push-Pull Connectors
Phoenix Contact M12 Push-Pull Connectors provide a secure, tool-free locking system for reliable connections in automation technology. These connectors are suitable for high cabling density and confined spaces, with internal and external locking options. The standardized design ensures compatibility and flexibility with both push-pull and screw connections. These devices operate reliably under extreme environmental conditions, offering protection against dust, water, vibrations, and shocks as per IEC standards. The M12 push-pull connectors are ideal for industrial applications, including sensors, actuators, power supplies, I/O devices, and field cabling solutions.
Features
- 360° shielding for harsh environments with optional shields
- Compact, space-saving designs for device integration
- Features countersunk M12 ports for streamlined device integration
- IP65 and IP67 protection
- Litz wires versions are available
- Short connect time with push-pull system
- Supports both screw and push-pull connectors with a single M12 device connection
- THR housing screw connections for A, D, and X coding
Applications
- Bus interfaces
- Controllers
- Remote I/Os
- WLAN switches
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage range | 48V to 60V |
| Rated current | Up to 4A |
| Data rate | 10Mbps or 100Mbps |
| Limiting temperature range | -40°C to +85°C |