Phoenix Contact BC Modular Electronics Housings

Phoenix Contact BC Modular Electronics Housings feature a push-in connection that enables convenient and tool-free wiring, ensuring permanent and vibration-resistant contact. The BC modular electronics housings offer a contemporary design, optional touch displays, versatile PCB connection technology, and 8 or 16-pos DIN rail connectors. These electronics housings have a nominal voltage range from 160V to 400V and a rated current range from 13.5A to 32A. The BC modular electronics housings are ideal for various applications, including automation, automotive, industrial, and telecom.

Features

  • Contemporary design
  • Fast installation or module replacement without breaking up the assembly
  • Maximum flexibility with free choice of PCB connection technology
  • Optimum adaptation to device requirements with different cover versions
  • Permanent and vibration-resistant contacting
  • Push-in connection enables convenient and tool-free wiring
  • SPT-THR-harmonized housings
  • Standard-compliant housing and installation dimensions for use in distribution boards

Applications

  • Automation
  • Automotive
  • Industrial
  • Telecom

Technical Specifications

Parameters Values
Flammability rating UL 94-V0
Rated current range 13.5A to 32A
Nominal voltage range 160V to 400V
Operating temperature range -40°C to +105°C