Phoenix Contact 1623 Series CHARX AC Charging Cables

Phoenix Contact 1623 Series CHARX AC Charging Cables feature vehicle charging connectors and an open cable end for charging electric vehicles with alternating current. These cables are furnished with a protective cap and different locking options for padlocks. The 1623 series offer a non-separable crimp connection and pulse width modulation. These RoHS and REACH-approved components encompass a durability of up to 10000 mating cycles, stripping length of 70mm ±5mm, cable length of 4m, and a maximum rated voltage of 250VAC. The 1623 series CHARX AC charging cables are utilized for charging electric vehicles (EV) and in the installation at charging stations for electromobility (EVSE).

Features

  • Black and gray housing color
  • CHARX connect comfort
  • Class 5 straight line type
  • Locking options for padlock
  • Non-separable crimp connection
  • Open cable end
  • Protective cap
  • Pulse width modulation
  • RoHS and REACH complaint
  • Rubberized grip area
  • Silver contact surface material
  • Thermoplastic elastomer (TPE) outer jacket material
  • Vehicle charging connector

Application 

  • Charging stations
  • Electric vehicles
  • Home charging points

Technical Specifications

Parameters Values
Altitude 5000m above sea level
Cable length 4mm
Charging standards Type 1, Type 2, GB/T
Durability 10000 mating cycles
Maximum rated voltage 250VAC
Stripping length 70mm ±5mm