The new cable connectors of the RJ45 INDUSTRIAL series enable data rates of up to 10 Gbps in demanding industrial Ethernet applications. The robust zinc die-cast housing in a one-piece design provides high EMC protection and can be assembled in the field easily without special tools.
Phoenix Contact Industrial RJ45 cable connectors
Features
- Data transmission in accordance with CAT6A: ideal for demanding Ethernet applications
- Particularly vibration-resistant for use in industrial environments
- Interference-free data transmission with high resistance to ESD and EMI
- One-piece design for easy handling and connection without special tools
Main features
- Data rates up to 10 Gbps in accordance with CAT6A
- Conductor cross sections: AWG 22 ... AWG 26 (rigid and flexible)
- Cable diameters up to 9 mm
- With IDC fast connection
- Also available as push-pull ADVANCE connectors
Applications
- Information systems
- General machine building
- Controllers, switches, I/O ports,