Phoenix Contact CAT6A Industrial RJ45 Cable Connectors

Phoenix Contact CAT6A Industrial RJ45 Cable Connectors come with robust zinc die-cast housing in a one-piece design provides high EMC protection and can be assembled in the field easily without special tools. These RJ45 cable connectors provide data transmission in accordance with CAT6A, ideal for demanding Ethernet applications and particularly vibration-resistant for use in industrial environments. These cable connectors can operate within the temperature range from -40°C to +85°C with a current rating of 1.75A. The CAT6A industrial RJ45 cable connectors are commonly used in ethernet switches, routers, network servers, networking, office and home equipment.

Features

  • Available as push-pull advance connectors
  • Cable diameter up to 9 mm
  • Conductor cross sections: AWG 22 to AWG 26 (rigid and flexible)
  • Data rates up to 10 Gbps in accordance with CAT6A
  • Data transmission in accordance with CAT6A, is ideal for demanding ethernet applications
  • IDC fast connection
  • Interference-free data transmission with high resistance to ESD and EMC
  • One-piece design for easy handling and connection without special tools
  • Particularly vibration-resistant for use in industrial environments

Applications

  • Ethernet switches
  • Hubs
  • Network servers
  • Networking
  • Office and home equipment
  • Point of sales terminals
  • Routers
  • Security systems
  • Set-top boxes
  • Vending machines

Technical Specifications

Parameters Values
Rated current 1.75A
Insulation resistance >500MΩ
Transmission speed 10Gbps
Wave impedance 100Ω
Operating temperature range -40°C to +85°C