KITs make it easy to choose a complete enclosure for your electronics.Housing for the mounting rail, with screw connection technology or push-in, as profile housing in different lengths with side panelsor as a field housing for universal applications. Both for indoor use and for outdoor use, of course with a correspondingly high degree of protection. The right housing for every application.
Phoenix Contact Electronics housings as a complete KIT
Features
- Set formation (KITs) of selected housing sizes from the standard program with all items required to put together a usable housing
- can be ordered in batch size 1 using a single article number with associated connection technology and / or optionally
- with connection technology and separate circuit board
Applications
- Controller
- Sensors
- Charge Controller
- 5G Router
- Telecomunication
- Industrial automation
- Building automation