Phoenix Contact offers a wide variety of connection solutions for large conductor cross sections of up to 150 mm². Use our standardized PCB terminal blocks, PCB connectors, and high-current feed-through terminal blocks to safely transmit power levels of up to 232A (IEC) / 200A (UL, B, D).
Whether you use a screw connection or push-in spring connection, as a PCB terminal block or easy-to-maintain connector for 1 to 24 positions – the comprehensive COMBICON product range offers the right connection technology to transmit signals, data or power for almost every application.
Easily through the panel
When designing devices, choose the new T-LOX toggle lever technology to offer your customers unparalleled convenience in device connection. Use T-LOX for feeding large conductor cross sections of up to 95 mm² through the device panel – for the first time by means of fast connection technology.
Directly to the PCB
Inexpensive and reliable: easily integrate PCB terminal blocks with screw or spring connection technology into your production process.
Easy insertion and removal
Optimize your devices by means of PCB connectors: ensuring user-friendly device connection and fast disconnection.