Samtec Tiger Eye TFM/SFM Series Terminals and Sockets
Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets offer rugged, high-reliability connectivity for demanding applications. These terminals and sockets are available in vertical, right-angle, and horizontal orientations with through-hole or surface-mount terminations. The TFM/SFM series terminals and sockets feature multi-finger, heat-treated Beryllium Copper (BeCu) contacts and offer a voltage rating of 275VAC. Typical applications include automotive, industrial, and space.
Features
SFM Series:
- Extended Life Product (E.L.P)
- Features Tiger Eye contacts
- Includes screw-down and solder nail options
- Vertical and horizontal orientations are available
TFM Series:
- Available in vertical, right-angle, and horizontal orientations
- Extended Life Product (E.L.P)
- Provides screw-down, weld tab, and solder nail options
- Supports multiple stack heights
Applications
- Automotive
- Industrial
- Space
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Voltage rating | 275VAC |
| Current rating | 3.7A per pin |
| Durability | 250 cycles |