SCHURTER Connectors with V-Lock

The SCHURTER device connector range includes a wide variety of connector components according to IEC 60320 for power supply. The extensive range of connectors is supplemented by further functional components such as switches, fuse holders, filters and others. The range also includes supplementary plug-in systems and device connection cables.


The loss of the power supply may have serious consequences for analytical, diagnostic or laboratory equipment in medical technology, mobile measuring instruments, professional audio and video equipment or devices in the food industry. There is a risk that the mains cable may be unintentionally disconnected from the appliance. With the V-Lock system for IEC appliance plugs and sockets, SCHURTER offers an attractive, reliable solution.

Features

  • Highest possible security and reliability against unintentional disconnection of the power cord
  • No additional assembly effort
  • No further components required
  • Attractive design
  • Simple and self-explanatory operation
  • Available for IEC device plug connections 10 A and 16 A
  • Protection classes I and II
  • Available for interconnection cords

Applications

  • Industrial Equipment
  • Medical Equipment
  • Automotive
  • Avionics and Space
  • Data and Communication
  • Energy