SL Power SLE60SPD Series Desktop External Power Adapters

SL Power / Advanced Energy SLE60SPD Series External Power Adapters are 60W single-output desktop AC adapters. They meet medical and ITE safety approvals, as well as Department of Energy Level VI and European Code of Conduct V5 Tier 2 Directive efficiency standards. The SLE610SPD features a USB-C with power delivery output and ≤ 0.15W standby power. These adapters have a low leakage current of less than 100μA and are ideal for industrial and medical applications.

Features

  • Meets Department of Energy Level VI and European Code of Conduct V5 Tier 2 Directive efficiency standards
  • Meets medical and ITE safety approvals
  • Single output

Applications

  • Industrial
  • Medical

Technical Specifications

Parameters Values
Total Power 60W
Input Voltage Range 90VAC to 264VAC
Standby Power ≤ 0.15W
Frequency Range 47Hz to 63Hz
Input Current 1.3A @ 90VAC
Inrush Current 100A @ 240VAC cold start
Touch Leakage Current ≤ 100μA @ 264VAC
Operating Temperature Range 0°C to +40°C