SL Power SLExx Series Wall Mount External Power Adapters
SL Power / Advanced Energy SLExx Series External Power Adapters are single-output, wall-mount AC adapters available in four series: SLE06, SLE12, SLE18, and SLE24. This means they are available in 6W, 12W, 18W, and 24W variations with low leakage current and overvoltage, overcurrent, and short circuit protection. They meet medical and ITE safety approvals, are EU CoC V5 Tier 2 compliant, and are available in interchangeable AC plugs or fixed blade versions. These power adapters are used in the industrial and medical industries.
Features
- Low leakage current
- Meets Department of Energy Level VI and European Code of Conduct V5 Tier 2 Directive efficiency standards
- Meets medical and ITE safety approvals
- Overcurrent, overvoltage, and short circuit protection
- Single output
- USB-C power delivery
Applications
- Industrial
- Medical
Technical Specifications
| Parameters | Values |
|---|---|
| Total Power | 6W, 12W, 18W, or 24W |
| Input Voltage Range | 90VAC to 264VAC |
| Frequency Range | 47Hz to 63Hz |
| Input Current | 0.2A @ 90VAC 0.5A @ 90VAC |
| Inrush Current | 30A, 50A, or 70A @ 240 VAC cold start |
| Operating Temperature Range | 0°C to +40°C 0°C to +45°C -5°C to +45°C |
| Standy Power | ≤ 0.075W |
Additional Resources
- SL Power SLE12 Series External Power Adapters Datasheet & Specifications (download from Advanced Energy)
- SL Power SLE18 Series External Power Adapters Datasheet & Specifications (download from Advanced Energy)
- SL Power SLE24 Series External Power Adapters Datasheet & Specifications (download from Advanced Energy)