Smiths Interconnect HBB Series Circular Connectors

Smiths Interconnect / Molex HBB Series circular connectors are high-power, quick-release solutions designed for harsh environments, featuring a compact metal shell with push-lock mating, IP-rated sealing, and Hypertac hyperboloid contacts supporting up to 500A. Ideal for electric drives, rail, unmanned, and industrial applications.

Features

  • Quick release latch to unmate
  • “last mate first break” safety interlock system for the five pole version
  • Size 17, single-pole, attains 350A and size 21, single-pole, 500A with high reliability and excellent integrity
  • Simple push lock to mate connector
  • 360° EMI/RFI shielding option
  • Sealed IPx7 and IP6K9K when mated
  • RoHS compliant Black Zinc Nickel, zinc-cobalt plated or nickel-plated shells

Applications

  • Electric drives used in fighting vehicles
  • Unmanned vehicles 
  • Rail transport 
  • Industrial applications