Souriau 8ST Series Circular Connectors
Souriau 8ST Series Circular Connectors offer good shielding performance, nine shell sizes ranging from 8 to 24, and 76 possible configurations. These 8ST circular connectors are available in nickel and black zinc nickel finishes. The connectors are specifically designed for data connection systems. 8ST connectors meet the requirements of VG96912, PAN6433-2, and JN1003. Applications include landing gear on military aircraft, communication, navigation and surveillance systems, electrical and emergency systems, and flight control.
Features
- 8ST part numbering for a commercial cost effective solution
- Audible, sensitive and visual mating
- EMI/RFI shielding
- High density connector
- Keyway polarization
- Polarization of the keyway
- Protective contact
- Quick bayonet coupling
- Standard part numbers are VG96912, PAN6433-2, and JN1003
Applications
- Ground vehicles
- Military aircraft
- Unmanned aerial vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation resistance at 500VAC | ≥5000MΩ |
| Endurance | 500 mating/unmating |
| Contact resistance range | 2mΩ to 16mΩ |
| Contact current rating range | 3A to 80A |
| Minimum contact retention range | 45N to 200N |