TDK SMD NTC Thermistors (= NTC) are the ideal solution for effecient thermal measurement and compensation. The series B57*V2* and B57*C* offer a wide range of products with tight tolerances of down to ±1% and are therefore ideally suited for the precise and accurate requirements of e.g. Thermostats. TDK specifies the B values at the temperature range 25°C to 100°C to ensure the highest accurancy at all typical working temperatures
TDK NTC Thermistors
Features
- TDK is leading manufacturer
- European Factory (short reaction times & high flexibility)
- short leadtimes
- wide product portfolio
- accurate temperature sensing up to 125°C
- high reliability & long term stability
- UL compliant
- high accurancy (ultra low tolerance)
- B values specified at 25°C to 100°C for highest accurancy at typical working temperature
- ideally suited for high humidity environment
- stable accurancy & resistance after soldering
Applications
- Thermostat
- Smart Meter
- safety & Security applications
- Interfaces (CAN, Ethernet, USB 2.0, USB 3.0, Bus Systems,…)
- NFC
- Lighting
- Air-condition