TE Connectivity INSTALITE Molded Boots with Rayaten Shielding

TE Connectivity (TE) now offers the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts. Rayaten molded parts are available in standard -25 (System 25) compound, and -100 (System 100) Zero Halogen, low fire hazard compound.

This next generation Rayaten product provides the same level of shielding and performance as the original Rayaten series, with improved installation properties, making it easier to use.

Features

  • Rugged - Resists most common military fuels, oils and greases
  • EMI continuity from harness braid through backshell for enhanced EMI performance
  • 2:1 shrink ratio
  • Fits most circular connectors and backshells

Applications

  • Military Ground Vehicles
  • Missile and Missile Launchers
  • Naval Shipboard
  • Flight Control Systems
  • Radar Systems
  • C4ISR Systems