The TSYS03 is a miniature digital temperature sensor that provides factory calibrated highly accurate temperature data. The device contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via an I²C interface. TSYS03 is available in a TDFN8 or a XDFN6 package to easily adapt to the space available on a PC board. These packages are very small and have low thermal mass which provides a quick response to temperature changes. The operating and measurement temperature range is -40°C to +125°C with a resolution of ±0.01°C. Operating and sleep currents are extremely low making this sensor ideal for mobile and battery power applications.
TE Connectivity TSYS03 Digital Temperature Sensor
Features
- High Accuracy ±0.5°C @ Temp.: 0°C to +60°C
- Adjustment of high accuracy temperature range on request
- Low Supply Current < 5 μA (standby < 0.4 μA)
- I²C Interface up to 1MHz
- Small IC-Package TDFN8 2.5mm x 2.5mm and XDFN6 1.5mm x 1.5mm
- Operating Temperature Range: -40°C to +125°C
- Programmable I²C Address
Applications
- Industrial Control
- Replacement of Precision RTDs, Thermistors and NTCs
- Heating / Cooling Systems
- HVAC
- Medical probes and patient monitoring
- Weather Stations
- Fitness watches and wearables
- Consumer appliances