TT Electronics High Power MELF Precision Resistors

WRM-HP is a precision MELF resistor series in 0204 and 0207 sizes with high power ratings. It provides surge tolerant, high stability solutions for voltage measurement and precision analogue circuits.

Features

  • High power 0.4W on 0204 and 1W on 0207
  • Tolerance to 0.1%
  • TCR down to 15ppm/K
  • High pulse handling capacity
  • Up to 6kV on 1.2/50µs
  • Value range 0R1 to 1M0
  • Surge tolerant resistor enhances reliability and reduces field failures in applications exposed to electrical surges
  • High precision and stability frees up a designer’s error budget enabling savings elsewhere in the circuit
  • AEC-Q200 qualification supports the reliability demands of automotive use

Applications

  • Measurement instruments
  • Process monitors
  • Automotive control
  • Energy meters