Vishay Intertechnology introduces FRED Pt® Gen 5 600 V Hyperfast and Ultrafast rectifiers for High speed LLC output rectification stages for EV / HEV On-board battery Chargers, battery charging stations and high frequency stages for UPS applications. Offering the best reverse recovery performance for devices in their class, the 15 A, 30 A, 60 A, and 75 A Vishay Semiconductors rectifiers are designed to increase the efficiency of AC/DC and DC/DC converters and of hard- and soft-switched or resonant designs.
- The devices offer 30 % lower reverse recovery losses than the closest competing rectifiers and 48 % lower than previous-generation FRED Pt solutions, while maintaining low conduction and switching losses
- The result is improved light- and full-load efficiency