Vishay CH MICROWAVE RESISTORS

Vishay's CH series are the unique microwave resistors offering best-in-class performances for IoT, mmWave, 5G and other high-frequency applications. Those miniaturized components function as almost pure resistors on a very large range of frequencies, up to 50 GHz. CH series are available for any ohmic value in the range of 10 to 500Ω.

Features

  • High Frequency performances up to 50GHz
  • 02016, 0402 and 0603 sizes available
  • All sizes available in tape and reel packaging
  • Single side termination (Flip Chip) available
  • Large resistance range from 10Ω to 500Ω

Applications

  • 5G Base stations & small cells
  • RF & Microwave test systems 
  • Internet Of Things (IoT)
  • Connected cars
  • Space & satellite radio-communication systems