The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer, and a switch in option. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
P16 model is an ideal choice for setting : Audio headset communication / Mixing tables / Amplifiers / Volume adjustment / Speaker adjustment / Electric wheelchair / Network communication systems / Audio Headsets / Night vision googles / Walkie talkies / Remote controls / Hot air blowers / Spotlights for scenes / Air fan controls / Variable frequency drives / Lightening & Welding control