Vishay Integrated POL regulators

Achieve High Efficiency While Reducing  Costs by Using Vishay’s microBUCK® and microBRICK™ Scalable DC/DC Regulators. These integrated voltage regulators (buck regulators) leverage Vishay's unique combination of discrete MOSFET design, IC expertise, and packaging capability to provide cost-effective, high-performance integrated solutions that deliver a significant reduction in board space requirements.

Features

  • Compact and scalable family
  • High efficiency at both light and full loads 
  • Ultrafast transient response 
  • Fully protected against voltage, current, and temperature overstress 
  • Easy to use and highly flexible CAD tool aids in design simulations to select right part 
  • Versatile - Single supply operation from 4.5 V to 60 V input voltage
  • Highly efficient - up tp 98 % peak efficiency 
  • Adjustable switching frequency from 100 kHz to 2 MH
  • Adjustable soft start and adjustable current limit 
  • 3 modes of operation, forced continuous conduction, power save or ultrasonic 
  • Robust and reliable 

Applications

  • Industrial and automation
  • Home automation 
  • Industrial and server computing 
  • Networking, telecom, and base station power supplies 
  • Unregulated wall transformer 
  • Robotics
  • High end hobby electronics: remote control cars, planes, and drones 
  • Battery management systems 
  • Power tools 
  • Vending, ATM, and slot machines