Vishay MC HP - High Power Thin Film Chip Resistors

Automotive grade high power MC HP thin film chip resistors are the perfect choice for most fields of modern electronics where high power dissipation, reliability and stability is of major concern. The permissible power rating is specified with e.g. 400 mW for case size 0805 and allows for replacement of larger case sizes with next smaller ones. Typical applications include power electronics in automotive and industrial appliances.

Features

  • Available in case sizes 0402, 0603, and 0805
  • Rated dissipation up to 0.4 W for case size 0805
  • Operating temperature up to 175 °C
  • Superior temperature cycling robustness
  • Advanced sulfur resistance verified according to ASTM B 809
  • AEC-Q200 qualified
  • VISHAY AUTOMOTIVE GRADE product

 

Applications

  • Automotive
  • Industrial
  • High temperature applications
  • High power applications
  • Replacement for larger case sizes with next smaller ones