Vishay MSP3V3 & MSP5.0A

With the MSPxx-series, Vishay is introducing a 150W Surface Mount TRANSZORB® Transient Voltage Suppressor in the very low profile microSMP-Package with a typical height of 0.65 mm only. This Diode is ideal for automated placement and can be used as sensitive electronics protection against voltage transients induced by inductive load switching and lightingon ICs, MOSFET, industrial, and signal lines of sensor units for protecting sensitive equipment against transient overvoltages.

Features

  • Very low profile - typical height of 0.65 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Uni-directional polarity only
  • Peak pulse power: 150 W (10 μs/1000 μs)
  • ESD capability: 15 kV (air), 8 kV (contact)
  • Meets MSL level 1, per J-STD-020C, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Not recommended for PCB bottom side wave mounting

Applications

Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, industrial, and signal lines of sensor units for protecting sensitive equipment against transient overvoltages.

Resources