The New Vishay PLZ-Series 500 mW Zener Diodes Saves PCB Space with the New Low-Profile MicroSMF eSMP® Series Package. Combining extremely tight voltage tolerances with low leakage current and excellent stability, the PLZ-Series is designed to withstand ESD pulses of 8000 V (human body model), save PCB space, and increase pick-and-place speed for assembly lines.
Vishay PLZ Series Zener Diodes
Features
- Sillicon planar Zener diodes, ultra small
- Low profile MicroSMF (DO-219AC) package
- Low leakage current
- Excellent stability
- High temperature soldering: 260 °C / 10 s at terminals
- Wave and reflow solderable (reflow as per JPC / JEDEC® J-STD 020) (double wave as per IEC 61760-1)
- AEC-Q101 qualified available
- Base P/N-G3 - RoHS-compliant, green, industrial grade
- Base P/N-HG3 - RoHS-compliant, green, AEC-Q101 qualified
- ESD immunity acc. IEC 61000-4-2 acc. to part table
- Surge performance acc. to part table