Vishay Intertechnology Automotive Grade WFM Power Metal PlateTM Current Sense Resistors Combine High Power and Wide Resistance Range for Better Accuracy by Eliminating Parallel Elements.Devices Feature High 2 W and 3 W Power Ratings and Resistance Range from 5 mΩ to 500 mΩ.
Vishay Power Metal Plate™ Current Sense Resistors, 5 mΩ to 500 mW
Features
- 2010 and 2512 size package
- Proprietary processing technique produces low resistance values (5 mΩ to 500 mW)
- Solid metal manganese-copper and nickelchromium-aluminum alloy resistive element with low TCR (< 20 ppm/°C)
- Very low inductance 0.5 nH to 5 nH
- Excellent frequency response to 50 MHz
- Low thermal EMF (< 3 μV/°C)
- AEC-Q200 qualified
Applications
- Ideal for all types of current sensing and pulse applications
- Including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management