Vishay VCNL4040 Fully Integrated Proximity and Ambient Light Sensor

VCNL4040 integrates a proximity sensor (PS), ambient light sensor (ALS), and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design. High and low interrupt thresholds can be programmed for both ALS and PS, allowing the component to use a minimal amount of the microcontrollers resources. The proximity sensor features an intelligent cancellation scheme, so that cross talk phenomenon is eliminated effectively. 

Features

  • Package type: surface-mount
  • Dimensions (L x W x H in mm): 4.0 x 2.0 x 1.1
  • Integrated modules: infrared emitter (IRED),ambient light sensor (ALS), proximity sensor(PS), and signal conditioning IC
  • Operates ALS and PS in parallel structure
  • FiltronTM technology adoption for robustbackground light cancellation
  • Temperature compensation: -40 °C to +85 °C
  • Low power consumption I2C (SMBus compatible)interface
  • Floor life: 168 h, MSL 3, according to J-STD-020
  • Output type: I2C bus (ALS / PS)
  • Operation voltage: 2.5 V to 3.6 V

Applications

  • Handheld device
  • Notebook, tablet PC
  • Consumer device
  • Industrial application