Vishay DFN3820A Trench MOS Barrier Schottky Rectifiers
Vishay DFN3820A Trench MOS Barrier Schottky (TMBS) Rectifiers demonstrate robust capabilities in both high-current density and high-efficiency applications. Encased in the low-profile DFN3820A package, with a sleek height of just 0.88mm, these rectifiers offer exceptional performance. Additionally, the TMBS rectifiers within the DFN3820A package maintain compatibility with the SMP (DO-220AA) package case outline.
These rectifiers boast remarkably low forward voltage and accommodate forward currents of 2A, 3A, 5A, or 7A. Furthermore, the MOS barrier Schottky rectifiers in the DFN3820A package can function at operating junction temperatures of up to 175°C. Typical utilization areas for these rectifiers include high-frequency inverters, freewheeling, DC/DC converters, as well as polarity protection in industrial, consumer, and connectivity sectors.
Features
- Aligns with SMP (DO-220AA) package case outline
- Can operate at junction temperatures up to 175°C
- Exceptionally low forward voltage
- High capability for both high current density and high efficiency
- Sleek design with a typical height of 0.88mm
Applications
- Computers
- Consumer
- Connectivity
- DC/DC converters
- Energy sector
- Freewheeling
- High-frequency inverters
- Industrial
- Low voltage
- Polarity protection
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature | up to 175°C |
| Forward current | 2A, 3A, 5A, and 7A |
| Voltage rating | 60V, 100V and 150V |
| Size | 3.8mm x 2.0mm x 0.88mm |