Vishay FRED Pt Gen 5 Hyperfast Rectifiers

Vishay FRED Pt Gen 5 Hyperfast Rectifiers are high-performance rectifiers that offer fast recovery times, high efficiency, and low forward voltage drop, reducing power losses and improving overall system efficiency. The FRED Pt Gen 5 hyperfast rectifiers have breakdown voltage ratings of 600V and 1200V, with a low reverse recovery charge that minimizes switching losses and enhances performance in fast-switching circuits. These rectifiers operate at a current range from 15A to 75A and a maximum temperature of +175°C. Typical applications include automotive electronics, EV/HEV battery charging stations, solar inverters, telecommunication equipment, and UPS.

Features

  • AEC-Q101 qualified
  • Available in TO-247AD and TO-220AC packages
  • Designed for optimal performance in high-speed operation
  • Diode with ultrafast characteristics optimized for EREC and IRRM
  • Offers a best-in-class trade-off between low conduction losses and switching losses
  • Tailored for high-speed resonant SMPS (LLC) operation
  • X-type hyperfast and H-type ultrafast speed classes are both available

Applications

  • Automotive electronics
  • EV/HEV battery charging stations
  • Industrial electronics
  • Lighting
  • Solar inverters
  • Telecommunication equipment
  • UPS

Technical Specifications

Parameters Values
Breakdown voltage 600V and 1200V
Current range 15A to 75A
Forward voltage range 1.15V to 3.4V
Maximum surge current range 60A to 615A
Maximum operating temperature +175°C