Vishay HE5 Series High Energy Wet Tantalum Capacitors are housed in an all tantalum, hermetically sealed case with the capability to withstand harsh environment conditions and altitudes up to 100 000 feet. The high energy design offers ultra high capcitance values up to 72mF in a voltage range from 25V_DC up to 125V_DC.
Vishay HE5 Series High Energy Wet Tantalum Capacitors
Features
- Round tantalum sealed case with radial lead terminations.
- Operating temperature -55 °C to +85 °C (to +125 °C with voltage derating).
- High Capacitance values : 72mF at 25V_DC and 3.3mV at 125V_DC
- Stable electrical performance over time and temperature
- Mechanical robust against shock and vibrations
Applications
- Ideal for energy hold-up and capacitor banks in avionics power managment applications
- Reverse voltage capability
- Shock and vibration testings according MIL-STD-202
- RoHS- compliant and non- RoHS compliant versions available