Vishay MKP1848 DC-Link Film Capacitors

Vishay MKP1848 Series DC-Link Film Capacitors are metalized polypropylene components with low ESR and high ripple current capabilities. These devices offer high voltage, self-healing technology, a high pulse capability, a durability of over 100,000 hours, and stable performance throughout a wide temperature range. The MKP1848 series capacitors come with mono construction and are encapsulated in a plastic case seal with resin. These DC-link film capacitors find use in applications like forklifts, solar inverters, onboard chargers, and motor drives.

Features

  • Flame retardant
  • High durability
  • High pulse capabilities
  • High ripple current capabilities
  • Low ESL
  • Low ESR
  • Meets IEC 61071 and IEC 60068 standards
  • Mono construction
  • Plastic case encapsulation
  • Radial mounting
  • Self-healing effect
  • Stable performance
  • Tinned wire terminals

Applications

  • Forklifts
  • Motor drives
  • Onboard chargers
  • Power supplies
  • Renewable energy
  • Welding equipment

Technical Specifications

Parameters Series
MKP1848 MKP1848C MKP1848H
Rated capacitance range (μF) 1 to 400 1 to 500 1 to 80
Capacitance tolerance (%) ±5 ±5 ±5, ±10
Rated temperature (°C) 85
Maximum life expectancy (hours) 100000